Kepo KPX-G0901B-6333 technical specifications.
| Height | 5.5mm |
| Pitch | 5mm |
| Self Resonant Frequency | 200Hz |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPX-G0901B-6333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
