Kepo KPX-G0903B-6392 technical specifications.
| Height | 5.5mm |
| Pitch | 5mm |
| Self Resonant Frequency | 300Hz |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPX-G0903B-6392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.