
Kepo KPX-G1203B-6400 technical specifications.
| Height | 7.5mm |
| Pitch | 7.6mm |
| Self Resonant Frequency | 500Hz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPX-G1203B-6400 to view detailed technical specifications.
No datasheet is available for this part.