Kepo KPX-G1203UB-6397 technical specifications.
| Height | 7.5mm |
| Pitch | 7.6mm |
| Voltage | 3V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPX-G1203UB-6397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
