Kepo KPX-G1205B-6339 technical specifications.
| Height | 7.5mm |
| Pitch | 7.6mm |
| Voltage | 5V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPX-G1205B-6339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.