
Kern&Sohn HTS10T5IPM technical specifications.
| Weighing Capacity | 10000kg |
| Scale Type | Hanging |
| Resolution | 5000 g |
| Net Weight | 65kg |
| Model Number p | HTS 10T5IPM |
| RoHS | Compliant |
Download the complete datasheet for Kern&Sohn HTS10T5IPM to view detailed technical specifications.
No datasheet is available for this part.
