
Kern&Sohn HTS300K100IPM technical specifications.
| Weighing Capacity | 300kg |
| Scale Type | Hanging |
| Resolution | 100 g |
| Net Weight | 11.5kg |
| Model Number p | HTS 300K100IPM |
| RoHS | Compliant |
Download the complete datasheet for Kern&Sohn HTS300K100IPM to view detailed technical specifications.
No datasheet is available for this part.
