Kern&Sohn TCB200-1 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kern&Sohn TCB200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
