Kern&Sohn VHT2T0.2T technical specifications.
| Weighing Capacity | 200 kg, 500 kg, 2200 kg |
| Scale Type | Pallet Truck |
| Resolution | 0.2 kg, 0.5 kg, 1 kg |
| Net Weight | 125kg |
| Model Number p | VHT 2T0.2T |
| RoHS | Compliant |
Download the complete datasheet for Kern&Sohn VHT2T0.2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.