
Kert AT10 Bench Power Supply 12 13.8V dc 10A
Kert AT10 technical specifications.
| Operating Supply Voltage | 220V |
| Output Current | 10A |
| Output Voltage | 13.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Kert AT10 to view detailed technical specifications.
No datasheet is available for this part.
