
Kert AT4VD Bench Power Supply 1 30V 4A
Kert AT4VD technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Output Current | 4A |
| Output Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kert AT4VD to view detailed technical specifications.
No datasheet is available for this part.
