
Kert COSMO 1500 Bench Power Supply 0 30V 0 5A
Kert COSMO1500 technical specifications.
| Max Operating Temperature | 40°C |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kert COSMO1500 to view detailed technical specifications.
No datasheet is available for this part.
