
Kert COSMO 3000 Bench Power Supply 0 30V 0 10A
Kert COSMO3000 technical specifications.
| Max Operating Temperature | 40°C |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kert COSMO3000 to view detailed technical specifications.
No datasheet is available for this part.
