
Kert K-AT25 Bench Power Supply 13V dc 12 A, 25 A
Kert K-AT25 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Output Current | 25A |
| Output Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Kert K-AT25 to view detailed technical specifications.
No datasheet is available for this part.
