
Kert K-AT35 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Output Current | 35A |
| Output Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Kert K-AT35 to view detailed technical specifications.
No datasheet is available for this part.
