Kert K-AT5V Bench Power Supply With UKAS Calibration 24V dc 4 A, 5 A
Kert K-AT5V technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Kert K-AT5V to view detailed technical specifications.
No datasheet is available for this part.