
Kert KAT10 Bench Power Supply 12 V dc, 13.8 V dc 6A
Kert KAT10 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Connector | Female Banana Connector |
| Output Current | 6A |
| Output Voltage | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Kert KAT10 to view detailed technical specifications.
No datasheet is available for this part.
