
Kert KAT5 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Kert KAT5 to view detailed technical specifications.
No datasheet is available for this part.
