
Kert TREKK2 technical specifications.
| Max Frequency | 63Hz |
| Min Frequency | 48Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -15°C |
| Output Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Kert TREKK2 to view detailed technical specifications.
No datasheet is available for this part.
