Kester 00Z879 technical specifications.
| Height | 2.25inch |
| Length | 2.5inch |
| Weight | 1.086lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 00Z879 to view detailed technical specifications.
No datasheet is available for this part.