Kester 04-3070-0000 technical specifications.
| Height | 0.75inch |
| Lead Free | Contains Lead |
| Length | 13.5inch |
| Mount | Solder |
| Weight | 1.66lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 04-3070-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.