Kester 04-6040-0000 technical specifications.
| Package/Case | 217 |
| Lead Free | Contains Lead |
| Mount | Solder |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | E-Bar |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Kester 04-6040-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.