Kester 04-6040-0050 technical specifications.
| Lead Free | Contains Lead |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| Series | ULTRAPURE® |
| Weight | 1.6666lb |
| RoHS | Compliant |
Download the complete datasheet for Kester 04-6040-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
