Kester 14-0000-8053 technical specifications.
| Package/Case | 062 |
| Diameter | 2.36mm |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 25 |
| Series | Solid Core Wire |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 14-0000-8053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.