Kester 14-6040-0062 technical specifications.
| Package/Case | 125 |
| Diameter | 1.57mm |
| Lead Free | Contains Lead |
| Mount | Wire |
| Packaging | Spool |
| Weight | 1lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 14-6040-0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.