Kester 14-6337-0031 technical specifications.
| Lead Free | Contains Lead |
| Packaging | Spool |
| Series | Solid Core Wire |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 14-6337-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
