Kester 16-6040-0062 technical specifications.
| Diameter | 0.62inch |
| Lead Free | Contains Lead |
| Series | Solid Core Wire |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 16-6040-0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.