Kester 24-0001-0027 technical specifications.
| Package/Case | 0001 |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Series | 44 |
| Weight | 453.592g |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-0001-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.