Kester 24-4060-0066 technical specifications.
| Diameter | 2.36mm |
| Lead Free | Contains Lead |
| Outside Diameter | 0.093inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 44 |
| Weight | 453.592g |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-4060-0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
