Kester 24-6040-9710 technical specifications.
| Lead Free | Contains Lead |
| Reach SVHC Compliant | Unknown |
| Series | 285 |
| Weight | 453.592g |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-6040-9710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.