Kester 24-6337-0027 technical specifications.
| Diameter | 0.031inch |
| Lead Free | Contains Lead |
| Outside Diameter | 0.031inch |
| Package Quantity | 25 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 44 |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-6337-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
