Kester 24-6337-8809 technical specifications.
| Diameter | 0.635mm |
| Lead Free | Contains Lead |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | 245 |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-6337-8809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
