Kester 24-6337-8813 technical specifications.
| Diameter | 0.04inch |
| Lead Free | Contains Lead |
| Packaging | Spool |
| Series | 245 |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kester 24-6337-8813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
