Kester 24-6337-9702 technical specifications.
| Diameter | 0.02inch |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Spool |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-6337-9702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
