Kester 24-7068-1411 technical specifications.
| Package/Case | 217 |
| Lead Free | Lead Free |
| Series | 48 |
| Weight | 454g |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-7068-1411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.