Kester 24-7068-6422 technical specifications.
| Package/Case | 015 |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Spool |
| Series | 331 |
| Weight | 454g |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-7068-6422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
