Kester 83-4000-0000 technical specifications.
| Diameter | 0.79mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.5oz |
| Wire/Cable Gauge | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 83-4000-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.