
Kester 83-7145-0415 technical specifications.
| Diameter | 0.02inch |
| Packaging | Rail/Tube |
| Weight | 0.022lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 83-7145-0415 to view detailed technical specifications.
No datasheet is available for this part.
