
Kestrel 0840ORA technical specifications.
| Height | 28mm |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Resolution (um) | 0.1m |
| Weight | 102g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Kestrel 0840ORA to view detailed technical specifications.
No datasheet is available for this part.
