Kestrel KESTREL2000 technical specifications.
| Height | 18mm |
| Length | 122mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 65g |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kestrel KESTREL2000 to view detailed technical specifications.
No datasheet is available for this part.