KEY Secure KS200 technical specifications.
| Height | 550mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 380mm |
| RoHS | Not Compliant |
Download the complete datasheet for KEY Secure KS200 to view detailed technical specifications.
No datasheet is available for this part.