Keysight Technologies 11904D technical specifications.
| Type | 2.4mm-2.92mm Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keysight Technologies 11904D to view detailed technical specifications.
No datasheet is available for this part.