The Keysight Technologies 33611A is an 80MHz USB sampling oscilloscope with a maximum sampling rate of 1GS/s. It operates within a temperature range of 0 to 55°C. The device measures 303.2mm in length, 261.1mm in width, and 103.8mm in height, weighing 3.5kg. The 33611A does not comply with Reach SVHC regulations.
Keysight Technologies 33611A technical specifications.
| Bandwidth | 80MHz |
| Frequency | 80MHz |
| Height | 103.8mm |
| Interface | USB |
| Length | 303.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Weight | 3.5kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33611A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
