
The Keysight Technologies 33621A is a 120MHz 1-channel USB oscilloscope probe with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a bandwidth of 120MHz and a sampling rate of 1GS/s. The probe measures 303.2mm in length, 261.1mm in width, and 103.8mm in height, and weighs 3.5kg. It is not Reach SVHC compliant.
Keysight Technologies 33621A technical specifications.
| Bandwidth | 120MHz |
| Frequency | 120MHz |
| Height | 103.8mm |
| Interface | USB |
| Length | 303.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Weight | 3.5kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 33621A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
