POWER SUPPLY, ADJ, 1O/P, 30A, 20V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:30A; Power Rating:240W; Plug Type:- ;RoHS Compliant: NA
Keysight Technologies 6033A-GSA technical specifications.
| Output Current | 0pA |
| Output Voltage | 20V |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6033A-GSA to view detailed technical specifications.
No datasheet is available for this part.