Keysight Technologies 6632B technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 20V |
| Weight | 12.7kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 6632B to view detailed technical specifications.
No datasheet is available for this part.