The Keysight 6633B is a 50V output power supply with a maximum output current of 2A and a maximum output power of 100W. It has a height of 88.1mm, length of 364mm, and width of 425mm. The device operates within a temperature range of 0°C to 55°C. It is designed for RS-232 interface applications.
Keysight Technologies 6633B technical specifications.
| Height | 88.1mm |
| Interface | RS-232 |
| Length | 364mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 100W |
| Output Voltage | 50V |
| Weight | 12.7kg |
| Width | 425mm |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 6633B to view detailed technical specifications.
No datasheet is available for this part.