Keysight Technologies 6634B technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 100V |
| Weight | 12.7kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 6634B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.