Keysight Technologies 6642A-240-PLG technical specifications.
| Max Output Current | 10A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6642A-240-PLG to view detailed technical specifications.
No datasheet is available for this part.