Keysight Technologies 6651A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Current | 45A |
| Output Voltage | 8V |
| Weight | 25kg |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 6651A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.